Part Details for TX40AZ90-1004 by TE Connectivity
Overview of TX40AZ90-1004 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX40AZ90-1004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW1284-000
|
Avnet Americas | Tinel-Lock Backshell For Use With MIL-DTL-38999 Series III & IV Circular Connectors 11 Shell Size Right Angle Aluminum - Bulk (Alt: CW1284-000) Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 6 Days Container: Bulk | 2 Factory Stock |
|
$76.9832 / $92.6408 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$79.9200 / $151.4500 | Buy Now | |
|
Master Electronics | 0 |
|
$79.9200 / $151.4500 | Buy Now |
Part Details for TX40AZ90-1004
TX40AZ90-1004 CAD Models
TX40AZ90-1004 Part Data Attributes:
|
TX40AZ90-1004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TX40AZ90-1004
TE Connectivity
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 6 Days | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11; B |
Alternate Parts for TX40AZ90-1004
This table gives cross-reference parts and alternative options found for TX40AZ90-1004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TX40AZ90-1004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60H3-11-04-1-B-A | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | TX40AZ90-1004 vs 60H3-11-04-1-B-A |
TXR40AU90-1004BI | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | TX40AZ90-1004 vs TXR40AU90-1004BI |
60H3-11-04-1-B | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | TX40AZ90-1004 vs 60H3-11-04-1-B |
TXR40AB90-1004BI | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | TX40AZ90-1004 vs TXR40AB90-1004BI |
TXR40AU90-1004AI | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | TX40AZ90-1004 vs TXR40AU90-1004AI |