Part Details for TX40SJ00-1007 by TE Connectivity
Overview of TX40SJ00-1007 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
10070R-43-54 | Renesas Electronics Corporation | FT 6050 Smart Transceiver and Neuron 6050 Processor Development Platform for Creating LON®, LON/IP, BACnet/IP Devices | |
10075025-F01-46ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 46 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for TX40SJ00-1007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TX40SJ00-1007-ND
|
DigiKey | CONN BACKSHELL ADPT SZ11 B M15 Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$280.3028 | Buy Now |
DISTI #
650-TX40SJ00-1007
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TX40SJ00-1007 RoHS: Compliant | 0 |
|
$280.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$261.7200 / $665.7100 | Buy Now |
DISTI #
RYCTX40SJ00-1007
|
Interstate Connecting Components | TX40SJ00-1007 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$261.7200 / $665.7100 | Buy Now |