There are no models available for this part yet.
Overview of TX40SJ00-1206 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
1206CS-030XJBC | Coilcraft Inc | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 1408, CHIP | |
1206CS-100XJLC | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT |
Price & Stock for TX40SJ00-1206 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TX40SJ00-1206-ND
|
DigiKey | CONN BACKSHELL ADPT SZ13 C M18 Min Qty: 25 Lead time: 45 Weeks Container: Bulk | Temporarily Out of Stock |
|
$261.6528 | Buy Now | |
DISTI #
650-TX40SJ00-1206
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TX40SJ00-1206 RoHS: Compliant | 0 |
|
$271.3700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$279.0600 / $292.0100 | Buy Now | ||
DISTI #
RYCTX40SJ00-1206
|
Interstate Connecting Components | TX40SJ00-1206 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$279.0600 / $292.0100 | Buy Now |
CAD Models for TX40SJ00-1206 by TE Connectivity
Part Data Attributes for TX40SJ00-1206 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|