Part Details for TX40SJ90-1007 by TE Connectivity
Overview of TX40SJ90-1007 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
10070R-43-54 | Renesas Electronics Corporation | FT 6050 Smart Transceiver and Neuron 6050 Processor Development Platform for Creating LON®, LON/IP, BACnet/IP Devices | |
10075025-F01-46ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 46 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for TX40SJ90-1007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-TX40SJ90-1007
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TX40SJ90-1007 RoHS: Compliant | 0 |
|
$119.0100 / $127.2200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$109.8600 / $242.8900 | Buy Now |
DISTI #
000000000003157860
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TX40SJ90-1007 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$109.8600 / $242.8900 | Buy Now |