There are no models available for this part yet.
Overview of TX41AB00-2012 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20121C00BD | Amphenol Communications Solutions | Elite Backplane connectors, BMA 12pair, 8position, NiS | |
MD28F020-12/B | Rochester Electronics LLC | Replacement for Intel part number MD28F020-12. Buy from authorized manufacturer Rochester Electronics. | |
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Price & Stock for TX41AB00-2012 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
650-TX41AB00-2012
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TX41AB00-2012 RoHS: Not Compliant | 0 |
|
$31.6100 / $36.4200 | Order Now | |
Onlinecomponents.com | 0 |
|
$30.8200 / $47.4200 | Buy Now | |||
DISTI #
000000000002281795
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TX41AB00-2012 | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$30.8200 / $47.4200 | Buy Now |