Part Details for TX41AB00-2016H by TE Connectivity
Overview of TX41AB00-2016H by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX41AB00-2016H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-TX41AB00-2016H-ND
|
DigiKey | CONN BACKSHELL ADPT SZ20 21 OLIV Min Qty: 1 Lead time: 16 Weeks Container: Tray MARKETPLACE PRODUCT |
15 In Stock |
|
$101.6200 / $107.6000 | Buy Now |
|
Onlinecomponents.com | Shrink Boot Adapters 180° 20/21 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy |
15 Partner Stock |
|
$101.1200 / $107.1800 | Buy Now |
DISTI #
65003012
|
Verical | Shrink Boot Adapters 180° 20/21 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$95.2900 / $100.9000 | Buy Now |
DISTI #
000000000002281797
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TX41AB00-2016H | 0 |
|
Buy Now | |
DISTI #
C1S616500698814
|
Chip1Stop | Other wiring equipments RoHS: Not Compliant | 15 |
|
$101.0000 / $114.0000 | Buy Now |
|
Master Electronics | Shrink Boot Adapters 180° 20/21 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy |
15 Partner Stock |
|
$101.1200 / $107.1800 | Buy Now |