Part Details for TX41SJ90-1406 by TE Connectivity
Overview of TX41SJ90-1406 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1406BCPZ-REEL7 | Analog Devices | 10 max Ron, ±15V, +12V iCMOS 1 | |
LTC1406IGN#PBF | Analog Devices | L Pwr, 8-B, 20Msps, Smpl A/D C | |
ADG1406BRUZ-REEL7 | Analog Devices | 10 max Ron, ±15V, +12V iCMOS 1 |
Price & Stock for TX41SJ90-1406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Master Electronics | RoHS: Compliant | 0 |
|
$348.9000 / $849.4500 | Buy Now |