There are no models available for this part yet.
Overview of TX54AB00-2212H by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68022-212HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 12 Positions, 2.54 mm (0.100in)Pitch. | |
G40HB132212HR | Amphenol Communications Solutions | Mini-SAS HD Internal Connectors, High Speed Input Output Connectors, Vertical SMT 1x1 with Cap, tail length 3.59mm Tape and reel package 85ohm. | |
G87MP082212HR | Amphenol Communications Solutions | Mini power plus, Right Angle, Dual row, 4.2mm pitch, 8 positions , 100u\\ Tin, 3.60mm tail length, LCP, Natural , TRAY |
Price & Stock for TX54AB00-2212H by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000002281871
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TX54AB00-2212H | 0 |
|
Buy Now |