Part Details for TX7516ALH by Texas Instruments
Overview of TX7516ALH by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX7516ALH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TX7516ALH-ND
|
DigiKey | IC TRANSMITTER 144FCBGA Min Qty: 240 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$60.4485 | Buy Now |
DISTI #
595-TX7516ALH
|
Mouser Electronics | Analog Front End - AFE 16-channel five-level transmitter 144-FCCSP 0 to 70 RoHS: Compliant | 0 |
|
$62.2500 / $72.7000 | Order Now |
|
Ameya Holding Limited | 1000 |
|
RFQ |
Part Details for TX7516ALH
TX7516ALH CAD Models
TX7516ALH Part Data Attributes:
|
TX7516ALH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TX7516ALH
Texas Instruments
16-channel five-level transmitter 144-FCCSP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | FCBGA-144 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA144,12X12,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.321 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |