-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-Bit Bidirectional Voltage-Level Shifter With Auto Direction Sensing and +/-15-kV ESD Protect 6-SOT-5X3 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0893
|
Newark | 1-Bit Voltage Translator, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TXB0101DRLR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4640 / $0.6100 | Buy Now |
DISTI #
296-24665-1-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL SOT5X3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9680 In Stock |
|
$0.1913 / $0.4100 | Buy Now |
DISTI #
2156-TXB0101DRLR-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL SOT5X3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.2200 | Buy Now |
DISTI #
595-TXB0101DRLR
|
Mouser Electronics | Translation - Voltage Levels 1B Bidirec Vltg Level Translator RoHS: Compliant | 4537 |
|
$0.1910 / $0.3700 | Buy Now |
|
Bristol Electronics | 374 |
|
RFQ | ||
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 1-BIT BIDIRECTIONAL VOLTAGE-LEVEL TRANSLATOR WITH AUTO DIRECTION SENSING AND PLUS/MINUS 15-KV ESD PROTECTION | 16 |
|
$0.4200 / $0.5250 | Buy Now |
|
Quest Components | 1-BIT BIDIRECTIONAL VOLTAGE-LEVEL TRANSLATOR WITH AUTO DIRECTION SENSING AND PLUS/MINUS 15-KV ESD PROTECTION | 3200 |
|
$0.2489 / $0.7110 | Buy Now |
|
Quest Components | 1-BIT BIDIRECTIONAL VOLTAGE-LEVEL TRANSLATOR WITH AUTO DIRECTION SENSING AND PLUS/MINUS 15-KV ESD PROTECTION | 299 |
|
$0.3850 / $0.7700 | Buy Now |
|
Rochester Electronics | TXB0101 1-Bit Bidirectional Voltage-Level Shifter With Auto Direction Sensing and +/-15-kV ESD Protect RoHS: Compliant Status: Active Min Qty: 1 | 4000 |
|
$0.1896 / $0.2231 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TXB0101DRLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TXB0101DRLR
Texas Instruments
1-Bit Bidirectional Voltage-Level Shifter With Auto Direction Sensing and +/-15-kV ESD Protect 6-SOT-5X3 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | TSSOP6,.06,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max | 0.008 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 1.65 V | |
Supply Voltage1-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for TXB0101DRLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TXB0101DRLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TXB0101DCKT | 1-Bit Bidirectional Voltage-Level Shifter With Auto Direction Sensing and +/-15-kV ESD Protect 6-SC70 | Texas Instruments | TXB0101DRLR vs TXB0101DCKT |
NTB0101AGW | REGISTERED TRANSCEIVER | NXP Semiconductors | TXB0101DRLR vs NTB0101AGW |
TXB0101DBVT | 1-Bit Bidirectional Voltage-Level Shifter With Auto Direction Sensing and +/-15-kV ESD Protect 6-SOT-23 -40 to 85 | Texas Instruments | TXB0101DRLR vs TXB0101DBVT |
TXB0101DBVTG4 | 1-Bit Bidirectional Voltage-Level Shifter With Auto Direction Sensing and +/-15-kV ESD Protect 6-SOT-23 -40 to 85 | Texas Instruments | TXB0101DRLR vs TXB0101DBVTG4 |
TXB0101YZPR | 1-Bit Bidirectional Voltage-Level Shifter With Auto Direction Sensing and +/-15-kV ESD Protect 6-DSBGA -40 to 85 | Texas Instruments | TXB0101DRLR vs TXB0101YZPR |
NTB0101AGWH | NTB0101A - Auto direction sensing dual supply TSSOP 6-Pin | NXP Semiconductors | TXB0101DRLR vs NTB0101AGWH |