-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-Bit Bidirectional Voltage-Level Shifter with Auto Direction Sensing and +/-15-kV ESD Protect 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TXB0102DCUR by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5423
|
Newark | Ic, Volt Level Translator, Vssop-8, Logic Device Type:Voltage Level Translator, Logic Family/Base Number:-, Logic Case Style:Vssop, No. Of Pins:8Pins, Supply Voltage Min:1.2V, Supply Voltage Max:5.5V, Logic Ic Family:-, Logic Ic Rohs Compliant: Yes |Texas Instruments TXB0102DCUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1661 |
|
$0.2690 / $0.5800 | Buy Now |
|
Bristol Electronics | 2932 |
|
RFQ | ||
|
Bristol Electronics | 160 |
|
RFQ | ||
|
Bristol Electronics | 66 |
|
RFQ | ||
DISTI #
TXB0102DCUR
|
TME | IC: digital, 2bit,bidirectional,logic level voltage translator Min Qty: 1 | 220 |
|
$0.3030 / $0.5130 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 2825 |
|
RFQ | |
|
Greenchips | Date Code: 2235/TH | 54000 |
|
RFQ | |
|
Greenchips | Date Code: 2240/TH | 6000 |
|
RFQ | |
|
Greenchips | Date Code: 2112/TH | 431 |
|
RFQ | |
|
LCSC | 1.65V5.5V 1 2 1.2V3.6V 100Mbps VSSOP-8-0.5mm Translators Level Shifters ROHS | 32335 |
|
$0.1447 / $0.2799 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TXB0102DCUR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TXB0102DCUR
Texas Instruments
2-Bit Bidirectional Voltage-Level Shifter with Auto Direction Sensing and +/-15-kV ESD Protect 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT | |
Package Description | GREEN, PLASTIC, SOT-70, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 0.008 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 1.65 V | |
Supply Voltage1-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TXB0102DCUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TXB0102DCUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TXB0102YZPR | Texas Instruments | $0.2896 | 2-Bit Bidirectional Voltage-Level Shifter with Auto Direction Sensing and +/-15-kV ESD Protect 8-DSBGA -40 to 85 | TXB0102DCUR vs TXB0102YZPR |
TXB0102DCUT | Texas Instruments | $0.3092 | 2-Bit Bidirectional Voltage-Level Shifter with Auto Direction Sensing and +/-15-kV ESD Protect 8-VSSOP -40 to 85 | TXB0102DCUR vs TXB0102DCUT |
ADG3233BRJZ-REEL7 | Analog Devices Inc | $1.7765 | Low Voltage 1.65 V to 3.6 V, (Up/Down) Logic Level Translation, Bypass Switch | TXB0102DCUR vs ADG3233BRJZ-REEL7 |
ADG3233BRJ-REEL | Analog Devices Inc | Check for Price | SPECIALTY INTERFACE CIRCUIT, PDSO8, MO-178BA, SOT-23, 8 PIN | TXB0102DCUR vs ADG3233BRJ-REEL |
The maximum capacitance recommended is 50 pF. Exceeding this value may affect the signal integrity and cause oscillations.
To ensure signal integrity, use a low-ESR capacitor (e.g., ceramic or film capacitor) and keep the PCB traces as short as possible. Also, use a ground plane and avoid routing signals near the clock and data lines.
The recommended operating voltage range is 1.65 V to 5.5 V. Operating outside this range may affect the device's performance and reliability.
Yes, the TXB0102DCUR can operate in a 3.3 V system. In fact, it is designed to operate from 1.65 V to 5.5 V, making it suitable for 3.3 V systems.
The TXB0102DCUR has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures when handling the device. Use an ESD wrist strap or mat, and avoid touching the device's pins.