-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Bidirectional Voltage-Level Shifter with Auto Direction Sensing and +/-15-kV ESD Protect 20-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TXB0108PWR by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1607
|
Newark | Ic, Translator, 8Bit, Bidirectional, No. Of Inputs:8, Output Current:20Μa, Propagation Delay:4Ns, No. Of Pins:20Pins, Logic Case Style:Tssop, Supply Voltage Min:1.2V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Texas Instruments TXB0108PWR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1 |
|
$0.3930 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 724 |
|
$0.4200 / $1.5000 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 648 |
|
$0.4200 / $1.5000 | Buy Now |
DISTI #
TXB0108PWR
|
TME | IC: digital, logic level voltage translator, Ch: 8, CMOS, SMD, TXB Min Qty: 1 | 0 |
|
$0.6870 / $1.1620 | RFQ |
|
Ameya Holding Limited | IC: digital, Logic voltage level translator, Channels: 8, CMOS | 4000 |
|
RFQ | |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
NexGen Digital | 1510 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 53823 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 6 |
|
RFQ | |
DISTI #
C1S746201984878
|
Chip1Stop | Buffers, drivers, receivers and transceivers RoHS: Compliant pbFree: Yes Container: Cut Tape | 1878 |
|
$0.6190 / $1.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TXB0108PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TXB0108PWR
Texas Instruments
8-Bit Bidirectional Voltage-Level Shifter with Auto Direction Sensing and +/-15-kV ESD Protect 20-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments |