-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Bidirectional Voltage-Level Shifter with Auto Direction Sensing and +/-15-kV ESD Protect 20-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6294
|
Newark | Translator, Voltage, 8Bit, 20Vqfn, No. Of Inputs:8, Output Current:20Μa, Propagation Delay:4Ns, No. Of Pins:20Pins, Logic Case Style:Vqfn, Supply Voltage Min:1.2V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Texas Instruments TXB0108RGYR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 412 |
|
$1.3800 / $1.7900 | Buy Now |
|
Bristol Electronics | 215 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 171 |
|
$0.6000 / $1.8750 | Buy Now |
DISTI #
TXB0108RGYR
|
TME | IC: digital, logic level voltage translator, Ch: 8, CMOS, SMD, TXB Min Qty: 1 | 813 |
|
$0.9500 / $1.3600 | Buy Now |
|
ComSIT USA | 8-BIT BIDIRECTIONAL VOLTAGE-LEVEL TRANSLATOR WITH AUTO-DIRECTION SENSING AND PLUS/MINUS 15-KV ESD PROTECTION Interface Circuit, PQCC20 RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
TXB0108RGYR
|
IBS Electronics | 8-Bit Bidirectional Voltage-Level Shifter with Auto Direction Sensing and +, /-15-kV ESD Protect Min Qty: 999 Package Multiple: 1 | 999 |
|
$0.7800 | Buy Now |
|
NexGen Digital | 30 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 3689 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 100 |
|
RFQ | |
DISTI #
C1S746201465188
|
Chip1Stop | Voltage Level Translator 20-Pin VQFN EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1116 |
|
$0.5960 / $1.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TXB0108RGYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TXB0108RGYR
Texas Instruments
8-Bit Bidirectional Voltage-Level Shifter with Auto Direction Sensing and +/-15-kV ESD Protect 20-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, MO-241BC, VQFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | VOLTAGE LEVEL TRANSLATOR | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20/24,.14X.18,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |