There are no models available for this part yet.
Overview of TXB0108ZXYR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TXB0108ZXYR by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1976 |
|
RFQ | ||||
Quest Components | 1580 |
|
$0.8124 / $2.3210 | Buy Now | |||
Quest Components | 295 |
|
$0.9284 / $2.3210 | Buy Now | |||
Quest Components | 111 |
|
$1.1605 / $2.3210 | Buy Now | |||
Chip 1 Exchange | INSTOCK | 5 |
|
RFQ | |||
Win Source Electronics | IC 8BIT BIDIR V-LVL TRANSL 20BGA | 13700 |
|
$9.4210 / $14.1310 | Buy Now |
CAD Models for TXB0108ZXYR by Texas Instruments
Part Data Attributes for TXB0108ZXYR by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
BGA
|
Package Description
|
VFBGA-20
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Interface IC Type
|
VOLTAGE LEVEL TRANSLATOR
|
JESD-30 Code
|
R-PBGA-B20
|
JESD-609 Code
|
e1
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
OPEN-DRAIN
|
Output Latch or Register
|
LATCH
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFBGA
|
Package Equivalence Code
|
BGA20,4X5,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.61 mm
|
Supply Current-Max
|
0.005 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
1.2 V
|
Supply Voltage-Nom
|
1.5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
2.5 mm
|
Related Parts for TXB0108ZXYR
-
MSP430F5529IPNMicrocontrollers
-
TXB0104PWROther Interface ICs
-
LNK624DGOther Analog ICs
-
ADS7924IRTERAnalog to Digital Converters
-
VNQ5027AKTR-EPeripheral Drivers
-
SN65HVD78DRBTLine Driver or Receivers
-
MPQ8632GLE-12-ZSwitching Regulator or Controllers
-
CSD17507Q5APower Field-Effect Transistors
-
DAC7311IDCKRDigital to Analog Converters