Part Details for TXC-03103-AITQ by Transwitch Corporation
Overview of TXC-03103-AITQ by Transwitch Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXC-03103-AITQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DATACOM, FRAMER, PQFP128 | 88 |
|
$110.4530 / $142.5200 | Buy Now |
|
Quest Components | DATACOM, FRAMER, PQFP128 (Also Known As: TXC03103AITQ) | 88 |
|
$110.4530 / $142.5200 | Buy Now |
Part Details for TXC-03103-AITQ
TXC-03103-AITQ CAD Models
TXC-03103-AITQ Part Data Attributes
|
TXC-03103-AITQ
Transwitch Corporation
Buy Now
Datasheet
|
Compare Parts:
TXC-03103-AITQ
Transwitch Corporation
DATACOM, FRAMER, PQFP128, PLASTIC, TQFP-128
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRANSWITCH CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 128 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PQFP-G128 | |
Length | 20 mm | |
Number of Terminals | 128 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Telecom IC Type | FRAMER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for TXC-03103-AITQ
This table gives cross-reference parts and alternative options found for TXC-03103-AITQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TXC-03103-AITQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT82V2108PX | Framer, CMOS, PQFP128, PLASTIC, QFP-128 | Integrated Device Technology Inc | TXC-03103-AITQ vs IDT82V2108PX |
82V2108PXG8 | Framer, CMOS, PQFP128, PLASTIC, QFP-128 | Integrated Device Technology Inc | TXC-03103-AITQ vs 82V2108PXG8 |
IDT82V2108PXG | Framer, CMOS, PQFP128, PLASTIC, QFP-128 | Integrated Device Technology Inc | TXC-03103-AITQ vs IDT82V2108PXG |
PM4388-RI | Framer, CMOS, PQFP128, 14 X 20 MM, 2.70 MM HEIGHT, COPPER LEAD FRAME, METRIC, PLASTIC, QFP-128 | PMC-Sierra Inc | TXC-03103-AITQ vs PM4388-RI |
IDT82V2108PXG8 | Framer, CMOS, PQFP128, PLASTIC, QFP-128 | Integrated Device Technology Inc | TXC-03103-AITQ vs IDT82V2108PXG8 |
PM4344-RGI | Framer, CMOS, PQFP128, 14 X 20 MM, 2.70 MM HEIGHT, COPPER LEAD FRAME, METRIC, PLASTIC, QFP-128 | Microsemi Corporation | TXC-03103-AITQ vs PM4344-RGI |
PM6388-RI | Framer, CMOS, PQFP128, 14 X 20 MM, 2.70 MM HEIGHT, COPPER LEAD FRAME, METRIC, PLASTIC, QFP-128 | PMC-Sierra Inc | TXC-03103-AITQ vs PM6388-RI |
DS21Q44T | Framer, CMOS, PQFP128, TQFP-128 | Maxim Integrated Products | TXC-03103-AITQ vs DS21Q44T |
PM6344 | Framer, CMOS, PQFP128, 20 X 14 MM, PLASTIC, QFP-128 | PMC-Sierra Inc | TXC-03103-AITQ vs PM6344 |
XRT86VL30IV | Framer, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, LQFP-128 | Exar Corporation | TXC-03103-AITQ vs XRT86VL30IV |