Part Details for TXD2-2M-24V-1 by Panasonic Electronic Components
Overview of TXD2-2M-24V-1 by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Healthcare
Price & Stock for TXD2-2M-24V-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-TXD2-2M-24V-1-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 24V Min Qty: 40 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2005 | Buy Now |
DISTI #
TXD2-2M-24V-1
|
Avnet Americas | Relay Signal DPDT 24VDC PC Pin Through Hole Tube - Rail/Tube (Alt: TXD2-2M-24V-1) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Container: Tube | 0 |
|
$3.4688 / $3.9276 | Buy Now |
DISTI #
769-TXD2-2M-24V-1
|
Mouser Electronics | Low Signal Relays - PCB TX-D Relay (MBB | 0 |
|
$4.3700 / $6.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 28 Weeks | 0 |
|
$3.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5100 / $4.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.5100 / $4.3100 | Buy Now |
Part Details for TXD2-2M-24V-1
TXD2-2M-24V-1 CAD Models
TXD2-2M-24V-1 Part Data Attributes
|
TXD2-2M-24V-1
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TXD2-2M-24V-1
Panasonic Electronic Components
Electromechanical Relay, DPDT, 28.8VDC (Coil), 1A (Contact), 110VDC (Contact), Random, DC Output,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 7.4 mm | |
Body Height | 8.2 mm | |
Body Length or Diameter | 15 mm | |
Coil Operate Voltage(DC) | 18 V | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 2504 Ω | |
Coil Voltage(DC)-Max | 28.8 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Power Rating R Load | 30W@110VDC | |
Contact (DC) Max Rating R Load | 1A@110VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | DC | |
Dielectric Strength Between Coil and Contacts | 3000 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 8 | |
Operate Time | 4 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 8 | |
Physical Dimension | 15mm x 7.4mm x 8.2mm | |
Reference Standard | BSI; CSA; UL | |
Relay Function | DPDT | |
Release Time | 4 ms | |
Terminal Length | 0.0035 inch | |
Termination Type | SOLDER | |
Weight | 2 g |