Part Details for TXD2-2M-24V by Panasonic Electronic Components
Overview of TXD2-2M-24V by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for TXD2-2M-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05C3895
|
Newark | Tx-D Relay |Panasonic TXD2-2M-24V RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4900 / $4.8200 | Buy Now |
DISTI #
255-3950-5-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 24V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
87 In Stock |
|
$3.7612 / $6.4500 | Buy Now |
DISTI #
TXD2-2M-24V
|
Avnet Americas | Relay Signal DPDT 24VDC PC Pin Through Hole Tube - Rail/Tube (Alt: TXD2-2M-24V) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$3.4048 / $3.8551 | Buy Now |
DISTI #
769-TXD2-2M-24V
|
Mouser Electronics | Low Signal Relays - PCB 2 Form C 2A 30VDC 24VDC RoHS: Compliant | 33 |
|
$3.6100 / $6.4500 | Buy Now |
DISTI #
74614226
|
RS | Signal RelayTX-D Relay | Panasonic Electronic Components TXD2-2M-24V RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3900 | RFQ |
|
Future Electronics | TX Series 2 A DPDT(2 Form C) 24 VDC Through Hole M.B.B Type Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$3.6600 / $3.9200 | Buy Now |
|
Onlinecomponents.com | Signal Relay 24VDC 2.133KOhm 1A DPDT(15mm 7.4mm 8.2mm) THT General Purpose Relay RoHS: Compliant | 0 |
|
$3.4500 / $4.2300 | Buy Now |
|
Master Electronics | Signal Relay 24VDC 2.133KOhm 1A DPDT(15mm 7.4mm 8.2mm) THT General Purpose Relay RoHS: Compliant | 0 |
|
$3.4500 / $4.2300 | Buy Now |
Part Details for TXD2-2M-24V
TXD2-2M-24V CAD Models
TXD2-2M-24V Part Data Attributes
|
TXD2-2M-24V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TXD2-2M-24V
Panasonic Electronic Components
Power/Signal Relay, DPDT, Momentary, 0.011A (Coil), 24VDC (Coil), 270mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 7.4 mm | |
Body Height | 8.2 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.011 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 270 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 2133 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@110VDC | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 4 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 15mm x 7.4mm x 8.2mm | |
Reference Standard | BSI; CSA; EN; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for TXD2-2M-24V
This table gives cross-reference parts and alternative options found for TXD2-2M-24V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TXD2-2M-24V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TXD2SL-2M-24V-X | Power/Signal Relay, DPDT, Momentary, 0.011A (Coil), 24VDC (Coil), 270mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, DC Output, Surface Mount-Straight | Panasonic Electronic Components | TXD2-2M-24V vs TXD2SL-2M-24V-X |
TXD2SL-2M-24V-Z | Power/Signal Relay, DPDT, Momentary, 0.011A (Coil), 24VDC (Coil), 270mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXD2-2M-24V vs TXD2SL-2M-24V-Z |
TXD2-2M-H-24V | Power/Signal Relay, DPDT, Momentary, 0.011A (Coil), 24VDC (Coil), 270mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | TXD2-2M-24V vs TXD2-2M-H-24V |
TXD2SS-2M-24V-X | Power/Signal Relay, DPDT, Momentary, 0.011A (Coil), 24VDC (Coil), 270mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, DC Output, Surface Mount-Straight, | Panasonic Electronic Components | TXD2-2M-24V vs TXD2SS-2M-24V-X |