Part Details for TXD2SA-L-1.5V-1-X by Panasonic Electronic Components
Overview of TXD2SA-L-1.5V-1-X by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXD2SA-L-1.5V-1-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-TXD2SA-L-1.5V-1-X-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10MA 1.5V Min Qty: 500 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5451 | Buy Now |
DISTI #
TXD2SA-L-1.5V-1-X
|
Avnet Americas | Relay Signal DPDT 1.5VDC Solder Surface Mount T/R - Tape and Reel (Alt: TXD2SA-L-1.5V-1-X) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.9952 / $3.3914 | Buy Now |
DISTI #
769-TXD2SA-L-1.5V-1X
|
Mouser Electronics | Low Signal Relays - PCB TX-D relay | 0 |
|
$3.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$3.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9000 / $6.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.9000 / $6.0800 | Buy Now |
Part Details for TXD2SA-L-1.5V-1-X
TXD2SA-L-1.5V-1-X CAD Models
TXD2SA-L-1.5V-1-X Part Data Attributes
|
TXD2SA-L-1.5V-1-X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TXD2SA-L-1.5V-1-X
Panasonic Electronic Components
Power/Signal Relay, 2 Form C, DPDT, 1.8VDC (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, DC Output,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 7.4 mm | |
Body Height | 8.4 mm | |
Body Length or Diameter | 15 mm | |
Coil Operate Voltage(DC) | 1.125 V | |
Coil Release Voltage(DC) | 1.125 V | |
Coil Resistance | 15 Ω | |
Coil Voltage(DC)-Max | 1.8 V | |
Coil Voltage-Nom | 1.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Power Rating R Load | 30W@220VDC | |
Contact (DC) Max Rating R Load | 1A@220VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Palladium | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 8 | |
Operate Time | 4 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Physical Dimension | 15mm x 7.4mm x 8.4mm | |
Reference Standard | BSI; CSA; UL | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Termination Type | SOLDER |
Alternate Parts for TXD2SA-L-1.5V-1-X
This table gives cross-reference parts and alternative options found for TXD2SA-L-1.5V-1-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TXD2SA-L-1.5V-1-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TXD2SA-24V-1-X | Power/Signal Relay, 2 Form C, DPDT, 28.8VDC (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, DC Output, | Panasonic Electronic Components | TXD2SA-L-1.5V-1-X vs TXD2SA-24V-1-X |
TXD2SA-3V-1-X | Power/Signal Relay, 2 Form C, DPDT, 3.6VDC (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, DC Output, | Panasonic Electronic Components | TXD2SA-L-1.5V-1-X vs TXD2SA-3V-1-X |
TXD2SA-L-9V-1-X | Power/Signal Relay, 2 Form C, DPDT, 10.8VDC (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, DC Output, | Panasonic Electronic Components | TXD2SA-L-1.5V-1-X vs TXD2SA-L-9V-1-X |
TXD2SA-5V-1-X | Power/Signal Relay, 2 Form C, DPDT, 6VDC (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, DC Output, | Panasonic Electronic Components | TXD2SA-L-1.5V-1-X vs TXD2SA-5V-1-X |