There are no models available for this part yet.
Overview of TXD2SA-L-24V-Z by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for TXD2SA-L-24V-Z by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11C0128
|
Newark | Tx-D Relay |Panasonic TXD2SA-L-24V-Z RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3200 / $4.0400 | Buy Now | |
DISTI #
TXD2SA-L-24V-Z-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 24V Min Qty: 500 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7724 | Buy Now | |
DISTI #
TXD2SA-L-24V-Z
|
Avnet Americas | Relay Signal DPDT 24VDC Solder Surface Mount T/R - Tape and Reel (Alt: TXD2SA-L-24V-Z) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$3.1872 / $3.6088 | Buy Now | |
DISTI #
769-TXD2SA-L-24V-Z
|
Mouser Electronics | Low Signal Relays - PCB 2A 24VDC 170MW SMD RELAY LATCHING RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$3.3200 | Buy Now | ||
Onlinecomponents.com | Signal Relay 24VDC 1A DPDT(15x9.4x8.4)mm SMD RoHS: Compliant | 0 |
|
$3.0900 / $6.4700 | Buy Now | ||
Master Electronics | Signal Relay 24VDC 1A DPDT(15x9.4x8.4)mm SMD RoHS: Compliant | 0 |
|
$3.0900 / $6.4700 | Buy Now |
CAD Models for TXD2SA-L-24V-Z by Panasonic Electronic Components
Part Data Attributes for TXD2SA-L-24V-Z by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.49.00.50
|
Samacsys Manufacturer
|
Panasonic
|
Additional Feature
|
LOW PROFILE
|
Body Breadth
|
7.4 mm
|
Body Height
|
8.2 mm
|
Body Length or Diameter
|
15 mm
|
Coil Current(DC)-Max
|
0.01 A
|
Coil Operate Voltage(DC)
|
18 V
|
Coil Power
|
250 mW
|
Coil Release Voltage(DC)
|
18 V
|
Coil Resistance
|
2304 Ω
|
Coil Voltage(DC)-Max
|
24 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(DC)-Max
|
2 A
|
Contact (DC) Max Rating R Load
|
2A@220VDC
|
Contact Voltage(DC)-Max
|
220 V
|
Contact/Output Supply Type
|
DC
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Operate Time
|
4 ms
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BOX; TAPE AND REEL
|
Physical Dimension
|
15mm x 7.4mm x 8.2mm
|
Reference Standard
|
BSI; CSA; EN; UL
|
Relay Action
|
LATCHED
|
Relay Function
|
DPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
4 ms
|
Sealing
|
WATER PROOF
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|
Alternate Parts for TXD2SA-L-24V-Z
This table gives cross-reference parts and alternative options found for TXD2SA-L-24V-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TXD2SA-L-24V-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TXD2-L-24V-3 | Power/Signal Relay, DPDT, Latched, 0.01A (Coil), 24VDC (Coil), 250mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | TXD2SA-L-24V-Z vs TXD2-L-24V-3 |
TXD2SL-L-24V-Z | Power/Signal Relay, DPDT, Latched, 0.01A (Coil), 24VDC (Coil), 250mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXD2SA-L-24V-Z vs TXD2SL-L-24V-Z |
TXD2SL-L-24V-3 | Power/Signal Relay, DPDT, Latched, 0.01A (Coil), 24VDC (Coil), 250mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXD2SA-L-24V-Z vs TXD2SL-L-24V-3 |
TXD2SL-L-24V | Power/Signal Relay, DPDT, Latched, 0.01A (Coil), 24VDC (Coil), 250mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXD2SA-L-24V-Z vs TXD2SL-L-24V |
TXD2SS-L-24V-Z | Power/Signal Relay, DPDT, Latched, 0.01A (Coil), 24VDC (Coil), 250mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXD2SA-L-24V-Z vs TXD2SS-L-24V-Z |
TXD2SA-L-24V-6-Z | Power/Signal Relay, DPDT, Latched, 0.01A (Coil), 24VDC (Coil), 250mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXD2SA-L-24V-Z vs TXD2SA-L-24V-6-Z |
TXD2SS-L-24V-6 | Power/Signal Relay, DPDT, Latched, 0.01A (Coil), 24VDC (Coil), 250mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXD2SA-L-24V-Z vs TXD2SS-L-24V-6 |
TXD2SS-L-24V-6-Z | Power/Signal Relay, DPDT, Latched, 0.01A (Coil), 24VDC (Coil), 250mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXD2SA-L-24V-Z vs TXD2SS-L-24V-6-Z |
TXD2SS-L-24V | Power/Signal Relay, DPDT, Latched, 0.01A (Coil), 24VDC (Coil), 250mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXD2SA-L-24V-Z vs TXD2SS-L-24V |
TXD2-L-H-24V-6 | Power/Signal Relay, DPDT, Latched, 0.01A (Coil), 24VDC (Coil), 250mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | TXD2SA-L-24V-Z vs TXD2-L-H-24V-6 |
Related Parts for TXD2SA-L-24V-Z
-
TX2SA-L-4.5VPower/Signal Relays
-
TV30C140JB-GTransient Suppressors
-
UC3843DSwitching Regulator or Controllers
-
TZX5V6A-TAPZener Diodes
-
TPS7225QPLinear Regulator ICs
-
UCC3952PW-4Power Management Circuits
-
U11L1PY9V3QEToggle Switches
-
UB216SKW036CF-5J02Pushbutton Switches
-
U21J21ZQE32Rocker Switches