There are no models available for this part yet.
Overview of TXD2SA-L-9V by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Healthcare
Price & Stock for TXD2SA-L-9V by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11C0141
|
Newark | Tx-D Relay |Panasonic TXD2SA-L-9V RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9700 / $4.8700 | Buy Now | |
DISTI #
255-6239-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 2A 9V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
37 In Stock |
|
$2.6500 / $3.6100 | Buy Now | |
DISTI #
TXD2SA-L-9V
|
Avnet Americas | Relay Signal DPDT 9VDC Solder Surface Mount Tube - Rail/Tube (Alt: TXD2SA-L-9V) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.8544 / $3.2319 | Buy Now | |
DISTI #
769-TXD2SA-L-9V
|
Mouser Electronics | Low Signal Relays - PCB 2A 9VDC 150MW SMD RELAY LATCHING RoHS: Compliant | 0 |
|
$2.9900 / $3.8600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$2.9800 | Buy Now | ||
Onlinecomponents.com | Signal Relay 9VDC 1A DPDT(15x9.4x8.4)mm SMD RoHS: Compliant | 0 |
|
$2.8500 / $3.7900 | Buy Now | ||
Quest Components | 30 |
|
$4.7680 / $7.1520 | Buy Now | |||
Master Electronics | Signal Relay 9VDC 1A DPDT(15x9.4x8.4)mm SMD RoHS: Compliant | 0 |
|
$2.8500 / $3.7900 | Buy Now |
CAD Models for TXD2SA-L-9V by Panasonic Electronic Components
Part Data Attributes for TXD2SA-L-9V by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.49.00.50
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Panasonic
|
Additional Feature
|
LOW PROFILE
|
Body Breadth
|
7.4 mm
|
Body Height
|
8.2 mm
|
Body Length or Diameter
|
15 mm
|
Coil Current(DC)-Max
|
0.026 A
|
Coil Operate Voltage(DC)
|
6.75 V
|
Coil Power
|
230 mW
|
Coil Release Voltage(DC)
|
6.75 V
|
Coil Resistance
|
352 Ω
|
Coil Voltage(DC)-Max
|
9 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(DC)-Max
|
2 A
|
Contact (DC) Max Rating R Load
|
2A@220VDC
|
Contact Voltage(DC)-Max
|
220 V
|
Contact/Output Supply Type
|
DC
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Operate Time
|
4 ms
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BOX; TUBE
|
Physical Dimension
|
15mm x 7.4mm x 8.2mm
|
Reference Standard
|
BSI; CSA; EN; UL
|
Relay Action
|
LATCHED
|
Relay Function
|
DPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
4 ms
|
Sealing
|
WATER PROOF
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|
Alternate Parts for TXD2SA-L-9V
This table gives cross-reference parts and alternative options found for TXD2SA-L-9V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TXD2SA-L-9V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TXD2SA-L-9V-6 | Power/Signal Relay, DPDT, Latched, 0.026A (Coil), 9VDC (Coil), 230mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXD2SA-L-9V vs TXD2SA-L-9V-6 |
TXD2-L-H-9V | Power/Signal Relay, DPDT, Latched, 0.026A (Coil), 9VDC (Coil), 230mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | TXD2SA-L-9V vs TXD2-L-H-9V |
TXD2-L-9V-3 | Power/Signal Relay, DPDT, Latched, 0.026A (Coil), 9VDC (Coil), 230mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | TXD2SA-L-9V vs TXD2-L-9V-3 |
TXD2-L-9V-6 | Power/Signal Relay, DPDT, Latched, 0.026A (Coil), 9VDC (Coil), 230mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | TXD2SA-L-9V vs TXD2-L-9V-6 |
TXD2-L-H-9V-6 | Power/Signal Relay, DPDT, Latched, 0.026A (Coil), 9VDC (Coil), 230mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | TXD2SA-L-9V vs TXD2-L-H-9V-6 |
TXD2SS-L-9V | Power/Signal Relay, DPDT, Latched, 0.026A (Coil), 9VDC (Coil), 230mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXD2SA-L-9V vs TXD2SS-L-9V |
TXD2SL-L-9V-6 | Power/Signal Relay, DPDT, Latched, 0.026A (Coil), 9VDC (Coil), 230mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXD2SA-L-9V vs TXD2SL-L-9V-6 |
TXD2SS-L-9V-3 | Power/Signal Relay, DPDT, Latched, 0.026A (Coil), 9VDC (Coil), 230mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXD2SA-L-9V vs TXD2SS-L-9V-3 |
TXD2SA-L-9V-3-Z | Power/Signal Relay, DPDT, Latched, 0.026A (Coil), 9VDC (Coil), 230mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXD2SA-L-9V vs TXD2SA-L-9V-3-Z |
TXD2SA-L-9V-3 | Power/Signal Relay, DPDT, Latched, 0.026A (Coil), 9VDC (Coil), 230mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXD2SA-L-9V vs TXD2SA-L-9V-3 |