Part Details for TXD2SS-2M-1.5V-X by Panasonic Electronic Components
Overview of TXD2SS-2M-1.5V-X by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXD2SS-2M-1.5V-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C0294
|
Newark | Tx-D Relay |Panasonic TXD2SS-2M-1.5V-X Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1700 / $3.8600 | Buy Now |
DISTI #
TXD2SS-2M-1.5V-X-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 1.5V Min Qty: 500 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6057 | Buy Now |
DISTI #
TXD2SS-2M-1.5V-X
|
Avnet Americas | Relay Signal DPDT 1.5VDC Solder Surface Mount T/R - Tape and Reel (Alt: TXD2SS-2M-1.5V-X) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$3.0464 / $3.4493 | Buy Now |
DISTI #
769-TXD2SS-2M-1.5V-X
|
Mouser Electronics | Low Signal Relays - PCB 1A 1.5VDC 250MW SMD RELAY RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$3.1800 | Buy Now |
|
Onlinecomponents.com | Signal Relay 1.5VDC 1A DPDT-MBB(15x7.4x10)mm SMD RoHS: Compliant | 0 |
|
$2.9500 / $6.1900 | Buy Now |
DISTI #
TXD2SS-2M-1.5V-X
|
Avnet Americas | Relay Signal DPDT 1.5VDC Solder Surface Mount T/R - Tape and Reel (Alt: TXD2SS-2M-1.5V-X) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$3.0464 / $3.4493 | Buy Now |
|
Master Electronics | Signal Relay 1.5VDC 1A DPDT-MBB(15x7.4x10)mm SMD RoHS: Compliant | 0 |
|
$2.9500 / $6.1900 | Buy Now |
Part Details for TXD2SS-2M-1.5V-X
TXD2SS-2M-1.5V-X CAD Models
TXD2SS-2M-1.5V-X Part Data Attributes:
|
TXD2SS-2M-1.5V-X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TXD2SS-2M-1.5V-X
Panasonic Electronic Components
Power/Signal Relay, DPDT, Momentary, 0.167A (Coil), 1.5VDC (Coil), 250mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, DC Output, Surface Mount-Straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 7.4 mm | |
Body Height | 8.4 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.167 A | |
Coil Operate Voltage(DC) | 1.13 V | |
Coil Power | 250 mW | |
Coil Release Voltage(DC) | 0.15 V | |
Coil Resistance | 9 Ω | |
Coil Voltage(DC)-Max | 1.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@110VDC | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 4 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TAPE AND REEL | |
Physical Dimension | 15mm x 7.4mm x 8.4mm | |
Reference Standard | BSI; CSA; EN; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
Alternate Parts for TXD2SS-2M-1.5V-X
This table gives cross-reference parts and alternative options found for TXD2SS-2M-1.5V-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TXD2SS-2M-1.5V-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TXD2-2M-1.5V | Power/Signal Relay, DPDT, Momentary, 0.167A (Coil), 1.5VDC (Coil), 250mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | TXD2SS-2M-1.5V-X vs TXD2-2M-1.5V |
TXD2SA-2M-1.5V-Z | Power/Signal Relay, DPDT, Momentary, 0.167A (Coil), 1.5VDC (Coil), 250mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXD2SS-2M-1.5V-X vs TXD2SA-2M-1.5V-Z |
TXD2SA-2M-1.5V-X | Power/Signal Relay, DPDT, Momentary, 0.167A (Coil), 1.5VDC (Coil), 250mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, DC Output, Surface Mount-Straight, | Panasonic Electronic Components | TXD2SS-2M-1.5V-X vs TXD2SA-2M-1.5V-X |
TXD2SL-2M-1.5V | Power/Signal Relay, DPDT, Momentary, 0.167A (Coil), 1.5VDC (Coil), 250mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXD2SS-2M-1.5V-X vs TXD2SL-2M-1.5V |
TXD2SA-2M-1.5V | Power/Signal Relay, DPDT, Momentary, 0.167A (Coil), 1.5VDC (Coil), 250mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXD2SS-2M-1.5V-X vs TXD2SA-2M-1.5V |
TXD2SL-2M-1.5V-X | Power/Signal Relay, DPDT, Momentary, 0.167A (Coil), 1.5VDC (Coil), 250mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, DC Output, Surface Mount-Straight | Panasonic Electronic Components | TXD2SS-2M-1.5V-X vs TXD2SL-2M-1.5V-X |
TXD2SS-2M-1.5V-Z | Power/Signal Relay, DPDT, Momentary, 0.167A (Coil), 1.5VDC (Coil), 250mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXD2SS-2M-1.5V-X vs TXD2SS-2M-1.5V-Z |