-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y3630
|
Newark | Product Type: Ac/Dc, Package Style: Encased, Output Power (W): 35, Input Voltage: 85-264 Vac, Output 1 (Vdc): 5, Output 2 (Vdc): -5, Output 3 (Vdc): N/A/Box Rohs Compliant: Yes |Traco Power TXL 025-15S Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.9400 / $33.4900 | Buy Now |
DISTI #
1951-1213-ND
|
DigiKey | AC/DC CONVERTER 15V 26W Min Qty: 1 Lead time: 16 Weeks Container: Box |
28 In Stock |
|
$30.0500 / $41.2800 | Buy Now |
DISTI #
495-TXL025-15S
|
Mouser Electronics | Switching Power Supplies Product Type: AC/DC, Package Style: Encased, Output Power (W): 25, Input Voltage: 85-264 VAC, Output 1 (Vdc): 15, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 4 |
|
$35.2000 / $40.4900 | Buy Now |
DISTI #
70406400
|
RS | Power Supply, AC-DC, Enclosed, Industrial, Output, 15V@1.7A, Vin 85-264 | TRACO Power TXL 025-15S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 7 |
|
$38.3900 / $41.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5 Partner Stock |
|
$35.0500 / $41.2700 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 4 |
|
$48.0800 | Buy Now | |
DISTI #
TXL025-15S
|
TME | Power supply: switched-mode, for building in,modular, 25W, 15VDC Min Qty: 1 | 0 |
|
$36.1600 / $40.5100 | RFQ |
|
Neutron USA | Switching Power Supplies | 39 |
|
$84.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy