There are no models available for this part yet.
Overview of TXL025-24S by Traco Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-200LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S Vertical Receptacle. | |
51965-10002400ACLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S Vertical Header. | |
51952-104LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S Vertical Header. |
Price & Stock for TXL025-24S by Traco Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TXL025-24S
|
TME | Power supply: switching, for building in,modular, 25W, 24VDC Min Qty: 1 | 2 |
|
$36.1600 / $40.5100 | Buy Now | |
DISTI #
000000000005185441
|
Sager | Switching Power Supplies Min Qty: 1 | 34 |
|
$29.7300 / $36.4000 | Buy Now |
CAD Models for TXL025-24S by Traco Power
Part Data Attributes for TXL025-24S by Traco Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRACO ELECTRONIC AG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ALSO OPERATES WITH SUPPLY RANGE OF 120 VDC TO 375 VDC
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CB, CE, EN, IEC, UL
|
Efficiency (Main Output)
|
86%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
85 V
|
Input Voltage-Nom
|
100 V
|
JESD-30 Code
|
R-MXMA-X5
|
Length
|
79 mm
|
Line Regulation-Max
|
1%
|
Load Regulation-Max
|
2%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
45 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Current-Max
|
1.1 A
|
Output Voltage-Max
|
26.4 V
|
Output Voltage-Min
|
21.6 V
|
Output Voltage-Nom
|
24 V
|
Package Body Material
|
METAL
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT
|
Ripple Voltage (Main Out)
|
0.053025 Vrms
|
Seated Height-Max
|
51.5 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
25 W
|
Trim/Adjustable Output
|
YES
|
Warm-up Time
|
1 s
|
Width
|
28.5 mm
|
Related Parts for TXL025-24S
-
TPP100-124Power Supply Modules
-
0603NPO220JT2ATFixed Capacitors
-
926681-1Headers and Edge Type Connectors
-
SMA0207Fixed Resistors
-
BZ-2RQ181-A2Snap Acting/Limit Switches
-
SST25VF080B-50-4I-S2AEFlash Memories
-
1755749Terminals and Terminal Blocks
-
MLRF15M102KFixed Inductors
-
62.83.9.024.0000Power/Signal Relays