Power Circuits
TXL035-0524D
Traco Power
Description: 35 Watt AC/DC, industrial, 85-264 VAC input, 3000 VAC isolation, metal enclosure, chassis mount

Overview of TXL035-0524D by Traco Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for TXL035-0524D by Traco Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TXL035-0524D by Traco Power

TXL035-0524D
Traco Power
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TRACO ELECTRONIC AG
Package Description
PACKAGE-6
Reach Compliance Code
compliant
Date Of Intro
2018-11-15
Additional Feature
ALSO HAVE A 125-375 DC INPUT; ADDITIONAL 24V DC OUTPUT
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
CB, CE, EN, IEC, UL
Efficiency (Main Output)
79%
Input Voltage-Max
264 V
Input Voltage-Min
88 V
Input Voltage-Nom
100 V
JESD-30 Code
R-MXMA-X6
Length
99 mm
Line Regulation-Max
1%
Load Regulation-Max
2%
Number of Functions
1
Number of Outputs
2
Number of Terminals
6
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Output Current-Max
4 A
Output Voltage-Max
5.5 V
Output Voltage-Min
4.5 V
Output Voltage-Nom
5 V
Package Body Material
METAL
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT
Ripple Voltage (Main Out)
0.024745 Vrms
Seated Height-Max
82.5 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
35 W
Trim/Adjustable Output
YES
Warm-up Time
1 s
Width
35 mm
Want to compare parts?
  1. TXL035-0524D
    Traco Power
    35 Watt AC/DC, industrial, 85-264 VAC input, 3000 VAC isolation, metal enclosure, chassis mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TXL035-0524D by Traco Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TXL035-0524D by Traco Power

Select Manufacturer
Which Manufacturer of TXL035-0524D would you like to use for your alert(s)?
  • Please alert me when TXL035-0524D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TXL035-0524D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TXL035-0524D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TXL035-0524D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TXL035-0524D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TXL035-0524D by Traco Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: