-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ9347
|
Newark | Power Supply, Ac-Dc, 12V, 2.1A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:25W, Output Voltage - Output 1:12V, Output Current - Output 1:2.1A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Traco Power TXLN 025-112 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$25.1600 / $30.2000 | Buy Now |
DISTI #
1951-TXLN025-112-ND
|
DigiKey | AC/DC CONVERTER 12V 25W Min Qty: 1 Lead time: 16 Weeks Container: Box |
9 In Stock |
|
$23.9875 / $32.9500 | Buy Now |
DISTI #
495-TXLN025-112
|
Mouser Electronics | Switching Power Supplies 25W 12V 2.1A RoHS: Compliant | 19 |
|
$26.9300 / $31.4000 | Buy Now |
DISTI #
72243197
|
RS | Power Supply, AC-DC, Enclosed, 25W, 12V, 2.1A, TXLN Series | TRACO Power TXLN 025-112 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$27.6900 / $32.5800 | RFQ |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 4 |
|
$38.3800 | Buy Now | |
DISTI #
TXLN025-112
|
TME | Power supply: switched-mode, for building in,modular, 25W, 12VDC Min Qty: 1 | 0 |
|
$28.0900 / $31.7100 | RFQ |
|
Neutron USA | Power Supply, AC-DC, Enclosed, 25W, 12V, 2.1A, TXLN Series | 0 |
|
$104.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy