Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Power Supply, Ac-Dc, 48V, 0.57A Rohs Compliant: Yes |Traco Power TXLN 025-148
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
12
|
-
1
$30.8100
-
5
$27.7900
-
10
$26.8800
-
25
$26.2800
-
50
$25.6700
|
$25.6700 / $30.8100
|
Buy Now
|
|
DISTI #
1951-TXLN025-148-ND
|
DigiKey
|
AC/DC CONVERTER 48V 27W
Min Qty:
1
Lead time:
16 Weeks
Container:
Box
|
9 In Stock
|
|
$31.7000
|
Buy Now
|
|
|
Mouser Electronics
|
Switching Power Supplies 27W 48V 570mA
RoHS:
Compliant
|
8
|
-
1
$30.2000
-
50
$30.1600
-
100
$29.7600
-
250
$29.3500
|
$29.3500 / $30.2000
|
Buy Now
|
|
|
RS
|
Power Supply, AC-DC, Enclosed, 25W, 48V, 0.57A, TXLN Series | TRACO Power TXLN 025-148
RoHS:
Compliant
Min Qty:
5
Package Multiple:
1
Lead time:
16 Weeks, 0 Days
Container:
Bulk
|
0
|
-
5
$31.5700
-
10
$30.3100
-
15
$29.6800
|
$29.6800 / $31.5700
|
RFQ
|
|
|
TME
|
Power supply: switching, for building in,modular, 27W, 48VDC
Min Qty:
1
|
0
|
-
1
$31.7100
-
5
$30.0700
-
25
$29.0800
-
100
$28.0900
|
$28.0900 / $31.7100
|
RFQ
|
|
|
Neutron USA
|
AC/DC Power Modules 27W 48V 570mA, Adj Vout
|
29
|
|
$106.8300
|
Buy Now
|
Want to compare parts?
-
Traco Power
VS
-