-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ9380
|
Newark | Power Supply, Ac-Dc, 48V, 3.2A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:150W, Output Voltage - Output 1:48V, Output Current - Output 1:3.2A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Traco Power TXLN 150-148 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$61.8800 / $74.2600 | Buy Now |
DISTI #
1951-TXLN150-148-ND
|
DigiKey | AC/DC CONVERTER 48V 154W Min Qty: 1 Lead time: 16 Weeks Container: Box |
21 In Stock |
|
$60.0125 / $80.0100 | Buy Now |
DISTI #
495-TXLN150-148
|
Mouser Electronics | Switching Power Supplies 150W 48V 3.2A RoHS: Compliant | 3 |
|
$67.8800 / $78.9000 | Buy Now |
DISTI #
72243230
|
RS | Power Supply, AC-DC, Enclosed, 150W, 48V, 3.2A, TXLN Series | TRACO Power TXLN 150-148 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 1 |
|
$72.0100 / $80.0100 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 2 |
|
$96.0200 | Buy Now | |
DISTI #
TXLN150-148
|
TME | Power supply: switched-mode, for building in,modular, 150W, 3.2A Min Qty: 1 | 0 |
|
$69.7500 / $77.9800 | RFQ |
|
Neutron USA | AC/DC Power Modules 150W 48V 3.2A, Adj Vout, Enclosed | 21 |
|
$203.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy