Part Details for TXM-315-LC by TE Connectivity
Overview of TXM-315-LC by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXM-315-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TXM-315-LC-ND
|
DigiKey | RF TX IC ASK/OOK 315MHZ 8SMD MOD Min Qty: 250 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.0625 | Buy Now |
DISTI #
712-TXM-315-LC
|
Mouser Electronics | Sub-GHz Modules RF Transmitter 315MHz RoHS: Compliant | 98 |
|
$13.7800 / $18.2000 | Buy Now |
|
Future Electronics | LC Series 5.2 V 6 mA 5 000 bps Surface Mount RF Transmitter Module RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Tube | 0Tube |
|
$14.7700 / $14.9400 | Buy Now |
|
Future Electronics | LC Series 5.2 V 6 mA 5 000 bps Surface Mount RF Transmitter Module RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Tube | 0Tube |
|
$14.7700 / $14.9400 | Buy Now |
DISTI #
AMPTXM-315-LC
|
Heilind Electronics | MODULE LC 315MHZ AM OOK TX XMT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 767 Factory Stock |
|
$14.9200 / $40.6400 | Buy Now | |
DISTI #
AMPTXM-315-LC
|
Interstate Connecting Components | MODULE LC 315MHZ AM OOK TX XMT | 0 |
|
Buy Now | |
|
Master Electronics | 767 Factory Stock |
|
$14.9200 / $40.6400 | Buy Now |