Part Details for TXP4000-1110G by Bel Power Solutions
Overview of TXP4000-1110G by Bel Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17RRD2F1110G | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, RR Crimping Socket, AWG 24~28, Flash Gold +2um (78u\\)Sn, Tape & Reel 10000pcs, Left Feed | |
L17RRD1M1110G | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, RR Crimping Pin, AWG 20~24, Flash Gold +2um (78u\\)Sn, Tape & Reel 10000pcs, Left Feed | |
L17RRD2M1110G | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, RR Crimping Pin, AWG 24~28, Flash Gold +2um (78u\\)Sn, Tape & Reel 10000pcs, Left Feed |
Price & Stock for TXP4000-1110G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TXP4000-1110G-ND
|
DigiKey | AC/DC CONVERTER 110V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
11 In Stock |
|
$2,575.0000 | Buy Now |
DISTI #
784-TXP4000-1110G
|
Mouser Electronics | Rack Mount Power Supplies POWER SUPPLY RoHS: Compliant | 0 |
|
$2,766.7100 | Order Now |
DISTI #
71884763
|
RS | Power Supply, AC-DC, 3 Phase, 4000W, 110V@36.5A, 350-528V In, TXP4000 Series | Bel Power Solutions TXP4000-1110G RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$2,801.6000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,637.9000 / $7,416.0000 | Buy Now |
DISTI #
000000000006359725
|
Sager | Rack Mount Power Supplies POWER SUPPLY Min Qty: 10 | 0 |
|
$2,746.6700 / $3,244.0900 | Buy Now |