Part Details for TXR15AB00-1620BI by TE Connectivity
Overview of TXR15AB00-1620BI by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR15AB00-1620BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M1319
|
Newark | Txr15Ab00-1620Bi |Raychem Te Connectivity TXR15AB00-1620BI RoHS: Not Compliant Min Qty: 52 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.1500 / $57.8000 | Buy Now |
DISTI #
TXR15AB00-1620BI-ND
|
DigiKey | CONN BACKSH ADPT SZ24 28 OLIV Min Qty: 52 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.6137 | Buy Now |
|
Onlinecomponents.com | TXR15AB00-1620BI | 0 |
|
$54.7700 / $114.7100 | Buy Now |
DISTI #
RYCTXR15AB00-1620BI
|
Interstate Connecting Components | 0 |
|
$47.4179 / $65.8508 | Buy Now | |
DISTI #
000000000002281950
|
Sager | Circular MIL Spec Backshells TXR15AB00-1620BI Min Qty: 1 | 0 |
|
$43.3200 / $71.2700 | Buy Now |
|
Master Electronics | TXR15AB00-1620BI | 0 |
|
$54.7700 / $114.7100 | Buy Now |
Part Details for TXR15AB00-1620BI
TXR15AB00-1620BI CAD Models
TXR15AB00-1620BI Part Data Attributes
|
TXR15AB00-1620BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR15AB00-1620BI
TE Connectivity
CONN BACKSHELL ADPT SZ 24 28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.12 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |