Part Details for TXR15AB00-2024AI by TE Connectivity
Overview of TXR15AB00-2024AI by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR15AB00-2024AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TXR15AB00-2024AI-ND
|
DigiKey | CONN BACKSH ADPT SZ32 1 3/4-18 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
650-TXR15AB00-2024AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR15AB00-2024AI RoHS: Not Compliant | 0 |
|
$79.3400 / $84.0300 | Order Now |
|
Onlinecomponents.com | TXR15AB00-2024AI | 0 |
|
$69.2500 / $145.0500 | Buy Now |
DISTI #
RYCTXR15AB00-2024AI
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | TXR15AB00-2024AI Min Qty: 1 | 2 |
|
$76.5100 / $81.7400 | Buy Now |
DISTI #
000000000003124235
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR15AB00-2024AI Min Qty: 1 | 0 |
|
$44.9700 / $92.4300 | Buy Now |
|
Master Electronics | TXR15AB00-2024AI | 0 |
|
$69.2500 / $145.0500 | Buy Now |
Part Details for TXR15AB00-2024AI
TXR15AB00-2024AI CAD Models
TXR15AB00-2024AI Part Data Attributes:
|
TXR15AB00-2024AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR15AB00-2024AI
TE Connectivity
CONN BACKSHELL ADPT SZ 32 OLIVE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 1.2 inch | |
Cable Entry-Min | 0.75 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 32 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |