Part Details for TXR15AZ00-1008BI by TE Connectivity
Overview of TXR15AZ00-1008BI by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for TXR15AZ00-1008BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TXR15AZ00-1008BI-ND
|
DigiKey | CONN BACKSH ADPT SZ18 BLK 1-20 Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$296.8140 | Buy Now |
DISTI #
650-TXR15AZ00-1008BI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR15AZ00-1008BI RoHS: Not Compliant | 0 |
|
$285.6200 | Order Now |
|
Onlinecomponents.com | TXR15AZ00-1008BI | 0 |
|
$277.1400 / $704.9200 | Buy Now |
DISTI #
CW0946-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR15AZ00-1008BI Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$265.8300 | Buy Now |
DISTI #
RYCTXR15AZ00-1008BI
|
Interstate Connecting Components | 325 On Order |
|
$171.9851 / $182.9048 | Buy Now | |
|
Master Electronics | TXR15AZ00-1008BI | 0 |
|
$277.1400 / $704.9200 | Buy Now |
Part Details for TXR15AZ00-1008BI
TXR15AZ00-1008BI CAD Models
TXR15AZ00-1008BI Part Data Attributes
|
TXR15AZ00-1008BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR15AZ00-1008BI
TE Connectivity
CONN BACKSHELL ADPT SZ 18 BLK
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.4 inch | |
Cable Entry-Min | 0.25 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |