Part Details for TXR18AB00-2006BI by TE Connectivity
Overview of TXR18AB00-2006BI by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for TXR18AB00-2006BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | TXR18AB00-2006BI | 0 |
|
$74.7300 / $146.0800 | Buy Now |
DISTI #
RYCTXR18AB00-2006BI
|
Interstate Connecting Components | TXR18AB00-2006BI | 0 |
|
Buy Now | |
|
Master Electronics | TXR18AB00-2006BI | 0 |
|
$74.7300 / $146.0800 | Buy Now |
Part Details for TXR18AB00-2006BI
TXR18AB00-2006BI CAD Models
TXR18AB00-2006BI Part Data Attributes
|
TXR18AB00-2006BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR18AB00-2006BI
TE Connectivity
Connector Accessory, 0.188in Min Cable Dia, 0.3in Max Cable Dia, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.3 inch | |
Cable Entry-Min | 0.188 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |