There are no models available for this part yet.
Overview of TXR21AB00-0805AI by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TXR21AB00-0805AI by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44M1567
|
Newark | Txr21Ab00-0805Ai |Raychem Te Connectivity TXR21AB00-0805AI RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.6800 / $74.3900 | Buy Now | |
DISTI #
TXR21AB00-0805AI-ND
|
DigiKey | CONN BACKSH ADPT SZ8 7/16-28 Min Qty: 25 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$348.4736 | Buy Now | |
DISTI #
946029-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 946029-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 3 Weeks, 3 Days Container: Bulk | 0 |
|
$303.8264 / $365.6216 | Buy Now | |
DISTI #
650-TXR21AB00-0805AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR21AB00-0805AI RoHS: Not Compliant | 0 |
|
$348.4700 | Order Now | |
Onlinecomponents.com | Backshell - Ruggedized - 0.711" (18.05mm) Diameter - Shell Size 8 - 7/16-28 UNEF Thread - 180° Cable Exit - Tinel Lock - Shielded - Olive Drab. |
20 In Stock |
|
$362.8500 / $398.1000 | Buy Now | ||
DISTI #
77370814
|
Verical | Shrink Boot Adapters 180° 8 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2405 | Americas - 19 |
|
$433.9478 / $490.8755 | Buy Now | |
DISTI #
RYCTXR21AB00-0805AI
|
Interstate Connecting Components | 946029-000 | 0 |
|
$378.6471 | Buy Now | |
DISTI #
000000000002282206
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR21AB00-0805AI Min Qty: 1 | 0 |
|
$337.9400 / $386.2200 | Buy Now | |
Master Electronics | Backshell - Ruggedized - 0.711" (18.05mm) Diameter - Shell Size 8 - 7/16-28 UNEF Thread - 180° Cable Exit - Tinel Lock - Shielded - Olive Drab. |
20 In Stock |
|
$362.8500 / $398.1000 | Buy Now |
CAD Models for TXR21AB00-0805AI by TE Connectivity
Part Data Attributes for TXR21AB00-0805AI by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
SHIELDED
|
Associated Backshell Mil-Specs
|
MIL-DTL-26482
|
Cable Entry-Max
|
0.25 inch
|
Cable Entry-Min
|
0.156 inch
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Mounting Style
|
STRAIGHT
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
08
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|