Part Details for TXR21AB00-1412AI by TE Connectivity
Overview of TXR21AB00-1412AI by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR21AB00-1412AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M1602
|
Newark | Txr21Ab00-1412Ai |Raychem Te Connectivity TXR21AB00-1412AI RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.7700 / $78.8900 | Buy Now |
DISTI #
TXR21AB00-1412AI-ND
|
DigiKey | CONN BACKSH ADPT SZ14 13/16-20 Min Qty: 25 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$220.3336 | Buy Now |
DISTI #
927235-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 927235-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$192.1040 / $231.1760 | Buy Now |
DISTI #
650-TXR21AB00-1412AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR21AB00-1412AI RoHS: Not Compliant | 0 |
|
$212.0700 | Order Now |
|
Onlinecomponents.com | Shrink Boot Adapters 180° 14 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy | 0 |
|
$199.4300 / $494.2100 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, BACKSHELL, ALUMINUM ALLOY | 1 |
|
$115.2200 | Buy Now |
DISTI #
RYCTXR21AB00-1412AI
|
Interstate Connecting Components | 927235-000 | 1 |
|
$131.6000 / $161.3963 | Buy Now |
DISTI #
000000000002282242
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR21AB00-1412AI Min Qty: 1 | 0 |
|
$130.3900 / $251.3800 | Buy Now |
|
Master Electronics | Shrink Boot Adapters 180° 14 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy | 0 |
|
$199.4300 / $494.2100 | Buy Now |
Part Details for TXR21AB00-1412AI
TXR21AB00-1412AI CAD Models
TXR21AB00-1412AI Part Data Attributes
|
TXR21AB00-1412AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR21AB00-1412AI
TE Connectivity
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Associated Backshell Mil-Specs | MIL-DTL-26482 | |
Cable Entry-Max | 0.6 inch | |
Cable Entry-Min | 0.375 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |