Part Details for TXR21AC00-1005AI by TE Connectivity
Overview of TXR21AC00-1005AI by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR21AC00-1005AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M1715
|
Newark | Txr21Ac00-1005Ai |Raychem Te Connectivity TXR21AC00-1005AI RoHS: Not Compliant Min Qty: 58 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.0200 / $62.9000 | Buy Now |
DISTI #
TXR21AC00-1005AI-ND
|
DigiKey | CONN BACKSH ADPT SZ10 9/16-24 Min Qty: 58 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.3107 | Buy Now |
|
Onlinecomponents.com | TXR21AC00-1005AI RoHS: Compliant | 0 |
|
$58.9200 / $157.7900 | Buy Now |
DISTI #
RYCTXR21AC00-1005AI
|
Interstate Connecting Components | 0 |
|
$51.5821 / $71.6568 | Buy Now | |
DISTI #
000000000002282359
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR21AC00-1005AI Min Qty: 1 | 0 |
|
$47.1200 / $77.5500 | Buy Now |
|
Master Electronics | TXR21AC00-1005AI RoHS: Compliant | 0 |
|
$58.9200 / $157.7900 | Buy Now |
Part Details for TXR21AC00-1005AI
TXR21AC00-1005AI CAD Models
TXR21AC00-1005AI Part Data Attributes
|
TXR21AC00-1005AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR21AC00-1005AI
TE Connectivity
CONN BACKSHELL ADPT SZ 10 SLVR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.25 inch | |
Cable Entry-Min | 0.156 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 | |
Wire Size-Max |