Part Details for TXR21AC00-1206AI by TE Connectivity
Overview of TXR21AC00-1206AI by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for TXR21AC00-1206AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M1717
|
Newark | Txr21Ac00-1206Ai |Raychem Te Connectivity TXR21AC00-1206AI RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.6300 / $63.5400 | Buy Now |
DISTI #
TXR21AC00-1206AI-ND
|
DigiKey | CONN BACKSH ADPT SZ12 11/16-24 Min Qty: 56 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.7007 | Buy Now |
|
Onlinecomponents.com | TXR21AC00-1206AI RoHS: Compliant | 0 |
|
$60.2000 / $164.9000 | Buy Now |
DISTI #
RYCTXR21AC00-1206AI
|
Interstate Connecting Components | TXR21AC00-1206AI | 0 |
|
Buy Now | |
DISTI #
000000000002282361
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR21AC00-1206AI Min Qty: 1 | 0 |
|
$47.6200 / $78.3500 | Buy Now |
|
Master Electronics | TXR21AC00-1206AI RoHS: Compliant | 0 |
|
$60.2000 / $164.9000 | Buy Now |
Part Details for TXR21AC00-1206AI
TXR21AC00-1206AI CAD Models
TXR21AC00-1206AI Part Data Attributes
|
TXR21AC00-1206AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR21AC00-1206AI
TE Connectivity
Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.3 inch | |
Cable Entry-Min | 0.188 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 12 | |
Wire Size-Max |