There are no models available for this part yet.
Overview of TXR21AZ00-1004AI by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TXR21AZ00-1004AI by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AC4778
|
Newark | Txr21Az00-1004Ai |Raychem Te Connectivity TXR21AZ00-1004AI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$132.5600 | Buy Now | |
DISTI #
TXR21AZ00-1004AI-ND
|
DigiKey | CONN BACKSH ADPT SZ10 9/16-24 Min Qty: 50 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$118.4780 | Buy Now | |
DISTI #
CW0956-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter and Ring ST Aluminum Alloy Black Zinc Nickel Entry Size 4 - Bulk (Alt: CW0956-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Lead time: 35 Weeks, 2 Days Container: Bulk | 2 Factory Stock |
|
$95.4620 / $114.8780 | Buy Now | |
DISTI #
650-TXR21AZ00-1004AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR21AZ00-1004AI RoHS: Compliant | 0 |
|
$118.4700 | Order Now | |
Onlinecomponents.com | Backshell - Ruggedized - 0.848" (21.55mm) Diameter - Shell Size 10 - 9/16-24 UNEF Thread - 180° Cable Exit - Tinel Lock - Shielded - Black. |
1 Partner Stock |
|
$126.3400 / $170.3300 | Buy Now | ||
DISTI #
73588177
|
Verical | 180° 10 Shell Size Zinc Nickel Aluminum Alloy Min Qty: 2 Package Multiple: 2 | Americas - 2 |
|
$115.5714 | Buy Now | |
DISTI #
CW0956-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR21AZ00-1004AI Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$65.8000 / $98.0600 | Buy Now | |
DISTI #
RYCTXR21AZ00-1004AI
|
Interstate Connecting Components | TXR21AZ00-1004AI | 0 |
|
$118.9706 / $120.7463 | Buy Now | |
DISTI #
C1S616500392691
|
Chip1Stop | Backshells | 1 |
|
$143.0000 | Buy Now | |
Master Electronics | Backshell - Ruggedized - 0.848" (21.55mm) Diameter - Shell Size 10 - 9/16-24 UNEF Thread - 180° Cable Exit - Tinel Lock - Shielded - Black. |
1 Partner Stock |
|
$126.3400 / $170.3300 | Buy Now |
CAD Models for TXR21AZ00-1004AI by TE Connectivity
Part Data Attributes for TXR21AZ00-1004AI by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|