Part Details for TXR40AB00-1004BI by TE Connectivity
Overview of TXR40AB00-1004BI by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AB00-1004BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M1772
|
Newark | Txr40Ab00-1004Bi |Raychem Te Connectivity TXR40AB00-1004BI Min Qty: 41 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.0000 / $82.4400 | Buy Now |
DISTI #
45AJ8929
|
Newark | Txr40Ab00-1004Bi |Raychem Te Connectivity TXR40AB00-1004BI Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.9400 / $76.0100 | Buy Now |
DISTI #
A144747-ND
|
DigiKey | CONN BACKSHELL ADPT SZ11 B M15 Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
123 In Stock |
|
$85.7617 / $106.4200 | Buy Now |
DISTI #
031839-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 031839-000) RoHS: Not Compliant Min Qty: 41 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$73.1364 / $88.0116 | Buy Now |
DISTI #
650-TXR40AB00-1004BI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ10 CAD STR TINEL-LOCK RoHS: Not Compliant | 1 |
|
$90.7500 / $106.4000 | Buy Now |
DISTI #
71704869
|
RS | TE, A&D Connectors, Circular Connectors, TXR40AB00-1004BI | TE Connectivity TXR40AB00-1004BI RoHS: Not Compliant Min Qty: 41 Package Multiple: 1 Container: Bulk | 0 |
|
$108.5400 | RFQ |
|
Onlinecomponents.com | 180° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy | 0 |
|
$76.3200 / $196.3600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$133.8246 | Buy Now |
DISTI #
031839-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 031839-000) RoHS: Not Compliant Min Qty: 41 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$73.1364 / $88.0116 | Buy Now |
DISTI #
RYCTXR40AB00-1004BI
|
Interstate Connecting Components | TXR40AB00-1004BI | 0 |
|
$75.2537 / $92.5075 | Buy Now |
Part Details for TXR40AB00-1004BI
TXR40AB00-1004BI CAD Models
TXR40AB00-1004BI Part Data Attributes:
|
TXR40AB00-1004BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AB00-1004BI
TE Connectivity
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.2 inch | |
Cable Entry-Min | 0.125 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11; B |