Part Details for TXR40AB00-1005BI by TE Connectivity
Overview of TXR40AB00-1005BI by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AB00-1005BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y4289
|
Newark | Circular Connector Adapter, Aluminum Alloy |Raychem Te Connectivity TXR40AB00-1005BI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$98.1400 / $104.5800 | Buy Now |
DISTI #
44M1775
|
Newark | Txr40Ab00-1005Bi |Raychem Te Connectivity TXR40AB00-1005BI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.1300 / $90.2700 | Buy Now |
DISTI #
2266-TXR40AB00-1005BI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ11 B M15 Min Qty: 1 Lead time: 21 Weeks Container: Tray MARKETPLACE PRODUCT |
46 In Stock |
|
$95.9000 / $103.5700 | Buy Now |
DISTI #
TXR40AB00-1005BI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ11 B M15 Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$102.8232 | Buy Now |
DISTI #
822313-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 822313-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$80.0866 / $96.3754 | Buy Now |
DISTI #
655-TXR40AB00-1005BI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR40AB00-1005BI RoHS: Not Compliant | 0 |
|
$99.3800 / $116.5100 | Order Now |
|
Onlinecomponents.com | Shrink Boot Adapters 180° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy |
46 Partner Stock |
|
$43.7000 / $107.4200 | Buy Now |
DISTI #
65677728
|
Verical | Shrink Boot Adapters 180° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 39 |
|
$89.9300 / $97.1200 | Buy Now |
DISTI #
16875517
|
Verical | Shrink Boot Adapters 180° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$89.9300 / $97.1200 | Buy Now |
DISTI #
822313-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 822313-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$80.0866 / $96.3754 | Buy Now |
Part Details for TXR40AB00-1005BI
TXR40AB00-1005BI CAD Models
TXR40AB00-1005BI Part Data Attributes:
|
TXR40AB00-1005BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AB00-1005BI
TE Connectivity
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.25 inch | |
Cable Entry-Min | 0.156 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11; B |