Part Details for TXR40AB00-1204BI by TE Connectivity
Overview of TXR40AB00-1204BI by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AB00-1204BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M1785
|
Newark | Txr40Ab00-1204Bi |Raychem Te Connectivity TXR40AB00-1204BI RoHS: Not Compliant Min Qty: 41 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.4100 / $124.6500 | Buy Now |
DISTI #
TXR40AB00-1204BI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ13 C M18 Min Qty: 41 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$137.2529 | Buy Now |
DISTI #
641131-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 641131-000) RoHS: Not Compliant Min Qty: 41 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$110.5896 / $133.0824 | Buy Now |
DISTI #
655-TXR40AB00-1204BI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR40AB00-1204BI RoHS: Not Compliant | 0 |
|
$132.9300 | Order Now |
|
Onlinecomponents.com | TXR40AB00-1204BI |
2 Partner Stock |
|
$140.6500 / $169.5600 | Buy Now |
DISTI #
65682688
|
Verical | 180° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$146.0900 | Buy Now |
|
Quest Components | 1 |
|
$177.4836 | Buy Now | |
DISTI #
RYCTXR40AB00-1204BI
|
Interstate Connecting Components | TXR40AB00-1204BI | 0 |
|
$118.5373 / $139.8806 | Buy Now |
DISTI #
000000000002282437
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40AB00-1204BI Min Qty: 1 | 0 |
|
$108.3000 / $151.3900 | Buy Now |
DISTI #
C1S616500278337
|
Chip1Stop | Shrink Boot Adapters 180゚ 12 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy RoHS: Not Compliant | 2 |
|
$167.0000 | Buy Now |
Part Details for TXR40AB00-1204BI
TXR40AB00-1204BI CAD Models
TXR40AB00-1204BI Part Data Attributes
|
TXR40AB00-1204BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AB00-1204BI
TE Connectivity
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.2 inch | |
Cable Entry-Min | 0.125 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13; C |