Part Details for TXR40AB00-1606AI by TE Connectivity
Overview of TXR40AB00-1606AI by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AB00-1606AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M1808
|
Newark | Txr40Ab00-1606Ai |Raychem Te Connectivity TXR40AB00-1606AI Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.6700 / $63.6100 | Buy Now |
DISTI #
95Y4302
|
Newark | Circular Mil Spec Strain Reliefs&adapters Adptr |Raychem Te Connectivity TXR40AB00-1606AI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.4100 / $115.6200 | Buy Now |
DISTI #
A141551-ND
|
DigiKey | CONN BACKSHELL ADPT SZ17 E M25 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
50 In Stock |
|
$61.6400 | Buy Now |
DISTI #
478803-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 478803-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Lead time: 10 Weeks, 3 Days Container: Bulk | 0 |
|
$58.1858 / $70.0202 | Buy Now |
DISTI #
650-TXR40AB00-1606AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ16 CAD STR TINEL-LOCK RoHS: Not Compliant | 0 |
|
$61.6400 | Order Now |
|
Onlinecomponents.com | Shrink Boot Adapters 180° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy |
70 On Order |
|
$70.5800 / $84.2500 | Buy Now |
DISTI #
478803-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR40AB00-1606AI Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7 In Stock |
|
$92.6200 | Buy Now |
DISTI #
RYCTXR40AB00-1606AI
|
Interstate Connecting Components | 478803-000 | 0 |
|
$52.1343 / $73.5971 | Buy Now |
DISTI #
000000000001104051
|
Sager | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ16 CAD STR TINEL-LOCK Min Qty: 1 | 0 |
|
$47.6300 / $79.6500 | Buy Now |
|
Master Electronics | Shrink Boot Adapters 180° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy |
70 On Order |
|
$70.5800 / $84.2500 | Buy Now |