Part Details for TXR40AB00-2016AI2 by TE Connectivity
Overview of TXR40AB00-2016AI2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AB00-2016AI2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M1850
|
Newark | Txr40Ab00-2016Ai2 |Raychem Te Connectivity TXR40AB00-2016AI2 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.3200 / $121.2600 | Buy Now |
DISTI #
TXR40AB00-2016AI2-ND
|
DigiKey | CONN BACKSHELL ADPT SZ21 G M31 Min Qty: 25 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$138.1224 | Buy Now |
DISTI #
650-TXR40AB002016AI2
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR40AB00-2016AI2 RoHS: Not Compliant | 0 |
|
$134.1600 / $136.8700 | Order Now |
|
Onlinecomponents.com | TXR40AB00-2016AI2 | 0 |
|
$111.6800 / $211.6400 | Buy Now |
DISTI #
RYCTXR40AB00-2016AI2
|
Interstate Connecting Components | TXR40AB00-2016AI2 | 0 |
|
Buy Now | |
DISTI #
000000000002282509
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40AB00-2016AI2 Min Qty: 1 | 0 |
|
$101.1400 / $147.2700 | Buy Now |
|
Master Electronics | TXR40AB00-2016AI2 | 0 |
|
$111.6800 / $211.6400 | Buy Now |
Part Details for TXR40AB00-2016AI2
TXR40AB00-2016AI2 CAD Models
TXR40AB00-2016AI2 Part Data Attributes:
|
TXR40AB00-2016AI2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AB00-2016AI2
TE Connectivity
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 21; G |