Part Details for TXR40AB00-2412BI by TE Connectivity
Overview of TXR40AB00-2412BI by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AB00-2412BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ8942
|
Newark | Txr40Ab00-2412Bi |Raychem Te Connectivity TXR40AB00-2412BI RoHS: Not Compliant Min Qty: 19 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.6300 / $109.5500 | Buy Now |
DISTI #
44M1880
|
Newark | Txr40Ab00-2412Bi |Raychem Te Connectivity TXR40AB00-2412BI RoHS: Not Compliant Min Qty: 37 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.7100 / $153.5700 | Buy Now |
DISTI #
2266-TXR40AB00-2412BI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ25 J M37 Min Qty: 1 Lead time: 15 Weeks Container: Tray MARKETPLACE PRODUCT |
25 In Stock |
|
$171.3000 / $181.0900 | Buy Now |
DISTI #
TXR40AB00-2412BI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ25 J M37 Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$156.2635 | Buy Now |
DISTI #
857625-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 857625-000) RoHS: Not Compliant Min Qty: 37 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$136.2428 / $163.9532 | Buy Now |
DISTI #
650-TXR40AB00-2412BI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ24 CAD STR TINEL-LOCK RoHS: Not Compliant | 0 |
|
$150.5800 | Order Now |
|
Onlinecomponents.com | Backshell - Ruggedized - 1.713" (43.50mm) Diameter - Shell Size 25, J - M37x1 Thread - 180° Cable Exit - Tinel Lock - Shielded - Olive Drab. |
37 In Stock |
|
$152.4100 / $163.4200 | Buy Now |
DISTI #
857625-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR40AB00-2412BI Min Qty: 37 Package Multiple: 1 Container: Each | Americas - 0 |
|
$139.9500 / $145.6100 | Buy Now |
DISTI #
RYCTXR40AB00-2412BI
|
Interstate Connecting Components | TINEL LOCK ADAPTER | 0 |
|
$146.0448 / $172.3284 | Buy Now |
DISTI #
000000000002282543
|
Sager | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ24 CAD STR TINEL-LOCK Min Qty: 1 | 0 |
|
$92.4600 / $178.2800 | Buy Now |
Part Details for TXR40AB00-2412BI
TXR40AB00-2412BI CAD Models
TXR40AB00-2412BI Part Data Attributes
|
TXR40AB00-2412BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AB00-2412BI
TE Connectivity
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.6 inch | |
Cable Entry-Min | 0.375 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 25; J |