Part Details for TXR40AB00-2414AI by TE Connectivity
Overview of TXR40AB00-2414AI by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AB00-2414AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K2916
|
Newark | Txr40Ab00-2414Ai Rohs Compliant: No |Raychem Te Connectivity TXR40AB00-2414AI Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.8800 / $74.5000 | Buy Now |
DISTI #
A144775-ND
|
DigiKey | CONN BACKSHELL ADPT SZ25 J M37 Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
92 In Stock |
|
$79.9087 / $99.1600 | Buy Now |
DISTI #
931957-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 931957-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$68.1450 / $82.0050 | Buy Now |
DISTI #
650-TXR40AB00-2414AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ24 CAD STR TINEL-LOCK RoHS: Not Compliant | 6 |
|
$79.8900 / $99.1400 | Buy Now |
|
Onlinecomponents.com | Shrink Boot Adapters 180° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy |
36 In Stock |
|
$44.8100 / $89.6100 | Buy Now |
DISTI #
69897039
|
Verical | 180° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 Date Code: 1645 | Americas - 30 |
|
$96.0224 / $112.4341 | Buy Now |
DISTI #
65683788
|
Verical | 180° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$121.4600 / $144.3700 | Buy Now |
DISTI #
931957-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR40AB00-2414AI Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 104 In Stock |
|
$51.7600 / $91.5400 | Buy Now |
DISTI #
931957-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 931957-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$68.1450 / $82.0050 | Buy Now |
DISTI #
RYCTXR40AB00-2414AI
|
Interstate Connecting Components | 931957-000 5-1197223-3 | 0 |
|
$84.9265 / $86.1941 | Buy Now |
Part Details for TXR40AB00-2414AI
TXR40AB00-2414AI CAD Models
TXR40AB00-2414AI Part Data Attributes:
|
TXR40AB00-2414AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AB00-2414AI
TE Connectivity
CONN BACKSHELL ADPT SZ 25J OLIVE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.7 inch | |
Cable Entry-Min | 0.438 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 25; J | |
Wire Gauge | 0 AWG | |
Wire Size-Max |