Part Details for TXR40AB45-1412BI by TE Connectivity
Overview of TXR40AB45-1412BI by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AB45-1412BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TXR40AB45-1412BI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ15 D M22 Min Qty: 25 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$367.3264 | Buy Now |
|
Onlinecomponents.com | TXR40AB45-1412BI | 0 |
|
$342.9800 / $872.3900 | Buy Now |
DISTI #
RYCTXR40AB45-1412BI
|
Interstate Connecting Components | TXR40AB45-1412BI | 0 |
|
Buy Now | |
|
Master Electronics | TXR40AB45-1412BI | 0 |
|
$342.9800 / $872.3900 | Buy Now |
Part Details for TXR40AB45-1412BI
TXR40AB45-1412BI CAD Models
TXR40AB45-1412BI Part Data Attributes
|
TXR40AB45-1412BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AB45-1412BI
TE Connectivity
CONN BACKSHELL ADPT SZ 15D OLIVE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.6 inch | |
Cable Entry-Min | 0.375 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15; D | |
Wire Size-Max |