Part Details for TXR40AB45-1607AI by TE Connectivity
Overview of TXR40AB45-1607AI by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AB45-1607AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ8946
|
Newark | Txr40Ab45-1607Ai |Raychem Te Connectivity TXR40AB45-1607AI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$172.4400 / $216.4300 | Buy Now |
DISTI #
44M1911
|
Newark | Txr40Ab45-1607Ai |Raychem Te Connectivity TXR40AB45-1607AI RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$413.7600 / $454.8000 | Buy Now |
DISTI #
TXR40AB45-1607AI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ17 E M25 Min Qty: 25 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$462.7952 | Buy Now |
DISTI #
366713-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter 45° Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 366713-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$403.5010 / $485.5690 | Buy Now |
DISTI #
650-366713-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR40AB45-1607AI RoHS: Not Compliant | 0 |
|
$453.3500 | Order Now |
|
Onlinecomponents.com | Shrink Boot Adapters 45° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy |
3 Partner Stock |
|
$471.8400 / $528.2700 | Buy Now |
DISTI #
RYCTXR40AB45-1607AI
|
Interstate Connecting Components | 0 |
|
$502.8677 | Buy Now | |
DISTI #
000000000002282575
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40AB45-1607AI Min Qty: 1 | 0 |
|
$448.8100 / $512.9300 | Buy Now |
DISTI #
C1S616500278984
|
Chip1Stop | Shrink Boot Adapters 45゚ 16 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy RoHS: Not Compliant | 3 |
|
$491.0000 / $510.0000 | Buy Now |
|
Master Electronics | Shrink Boot Adapters 45° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy |
3 Partner Stock |
|
$471.8400 / $528.2700 | Buy Now |
Part Details for TXR40AB45-1607AI
TXR40AB45-1607AI CAD Models
TXR40AB45-1607AI Part Data Attributes
|
TXR40AB45-1607AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AB45-1607AI
TE Connectivity
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.35 inch | |
Cable Entry-Min | 0.219 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17; E | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
Alternate Parts for TXR40AB45-1607AI
This table gives cross-reference parts and alternative options found for TXR40AB45-1607AI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TXR40AB45-1607AI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
366713-000 | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | TXR40AB45-1607AI vs 366713-000 |