Part Details for TXR40AB90-1005AI by TE Connectivity
Overview of TXR40AB90-1005AI by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AB90-1005AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M1959
|
Newark | Txr40Ab90-1005Ai |Raychem Te Connectivity TXR40AB90-1005AI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$135.5500 / $148.9900 | Buy Now |
DISTI #
35AC4798
|
Newark | Txr40Ab90-1005Ai |Raychem Te Connectivity TXR40AB90-1005AI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.2600 | Buy Now |
DISTI #
2266-TXR40AB90-1005AI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ11 B M15 Min Qty: 1 Lead time: 23 Weeks Container: Tray MARKETPLACE PRODUCT |
4 In Stock |
|
$236.2400 / $298.6500 | Buy Now |
DISTI #
TXR40AB90-1005AI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ11 B M15 Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$151.6080 | Buy Now |
DISTI #
224077-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Right Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 224077-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$132.1836 / $159.0684 | Buy Now |
DISTI #
650-TXR40AB90-1005AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ10 CAD 90DEG TINEL-LOCK RoHS: Not Compliant | 0 |
|
$150.4600 / $151.6000 | Order Now |
|
Onlinecomponents.com | Shrink Boot Adapters 90° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy |
4 Partner Stock |
|
$150.8700 / $160.1200 | Buy Now |
DISTI #
16875561
|
Verical | Shrink Boot Adapters 90° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$221.5300 / $280.0500 | Buy Now |
DISTI #
224077-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Right Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 224077-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$132.1836 / $159.0684 | Buy Now |
DISTI #
RYCTXR40AB90-1005AI
|
Interstate Connecting Components | 224077-000 8-1191650-5 | 0 |
|
$136.0299 / $167.1941 | Buy Now |