Part Details for TXR40AB90-1204BI by TE Connectivity
Overview of TXR40AB90-1204BI by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AB90-1204BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M1970
|
Newark | Txr40Ab90-1204Bi |Raychem Te Connectivity TXR40AB90-1204BI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.7900 / $152.5600 | Buy Now |
DISTI #
TXR40AB90-1204BI-ND
|
DigiKey | CONN BACKSH ADPT SZ13 C OLIV M18 Min Qty: 25 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$155.2348 | Buy Now |
DISTI #
797779-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Right Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 797779-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$135.3460 / $162.8740 | Buy Now |
|
Onlinecomponents.com | TXR40AB90-1204BI | 0 |
|
$140.5100 / $348.2000 | Buy Now |
DISTI #
797779-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Right Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 797779-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$135.3460 / $162.8740 | Buy Now |
DISTI #
797779-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Right Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 797779-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$135.3460 / $162.8740 | Buy Now |
DISTI #
RYCTXR40AB90-1204BI
|
Interstate Connecting Components | TXR40AB90-1204BI | 0 |
|
Buy Now | |
DISTI #
000000000002282635
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40AB90-1204BI Min Qty: 1 | 0 |
|
$86.7600 / $177.1100 | Buy Now |
|
Master Electronics | TXR40AB90-1204BI | 0 |
|
$140.5100 / $348.2000 | Buy Now |
Part Details for TXR40AB90-1204BI
TXR40AB90-1204BI CAD Models
TXR40AB90-1204BI Part Data Attributes
|
TXR40AB90-1204BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AB90-1204BI
TE Connectivity
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.2 inch | |
Cable Entry-Min | 0.125 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13; C |
Alternate Parts for TXR40AB90-1204BI
This table gives cross-reference parts and alternative options found for TXR40AB90-1204BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TXR40AB90-1204BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TXR40AZ90-1204BI | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | TXR40AB90-1204BI vs TXR40AZ90-1204BI |