Part Details for TXR40AB90-1208AI2 by TE Connectivity
Overview of TXR40AB90-1208AI2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AB90-1208AI2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ8953
|
Newark | Txr40Ab90-1208Ai2 |Raychem Te Connectivity TXR40AB90-1208AI2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$271.6400 | Buy Now |
DISTI #
2266-TXR40AB90-1208AI2-ND
|
DigiKey | CONN BACKSHELL ADPT SZ13 C M18 Min Qty: 1 Lead time: 26 Weeks Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$298.2000 | Buy Now |
DISTI #
TXR40AB90-1208AI2-ND
|
DigiKey | CONN BACKSHELL ADPT SZ13 C M18 Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$155.9116 | Buy Now |
|
Onlinecomponents.com | Shrink Boot Adapters 90° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy |
1 Partner Stock |
|
$226.8300 / $260.3200 | Buy Now |
DISTI #
51889672
|
Verical | Shrink Boot Adapters 90° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$179.5800 | Buy Now |
DISTI #
RYCTXR40AB90-1208AI2
|
Interstate Connecting Components | TXR40AB90-1208AI2 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity TXR40AB90-1208AI2
|
PEI Genesis | TXR40AB90-1208AI2 | 1 |
|
Buy Now | |
|
Master Electronics | Shrink Boot Adapters 90° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy |
1 Partner Stock |
|
$226.8300 / $260.3200 | Buy Now |